Part Details for MWDM2L-25P-4J1-24L-474B by Glenair Inc
Results Overview of MWDM2L-25P-4J1-24L-474B by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MWDM2L-25P-4J1-24L-474B Information
MWDM2L-25P-4J1-24L-474B by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5474/BCA | Rochester Electronics LLC | 5474 - Flip-Flop, D-Type, Dual - Dual marked (M38510/00205BCA) | |
DFT7160-474BLC | Coilcraft Inc | Data Line Filter, | |
DFT7160-474BLB | Coilcraft Inc | Data Line Filter, |
Price & Stock for MWDM2L-25P-4J1-24L-474B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ5760
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-25P-4J1-24L-474B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$337.6000 / $1,049.3600 | Buy Now |
DISTI #
3937-MWDM2L-25P-4J1-24L-474B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$1,987.9800 | Buy Now |
DISTI #
MWDM2L-25P-4J1-24L-474B
|
Avnet Americas | Cable Assembly 0.609m 25 Position Micro D-Sub Plug 24AWG - Bulk (Alt: MWDM2L-25P-4J1-24L-474B) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$248.3627 / $991.9701 | Buy Now |
DISTI #
631-MWDM2L25P4J1474B
|
Mouser Electronics | D-Sub Micro-D Connectors 6+ start 5 wks AOC | 0 |
|
$674.1100 / $1,093.2300 | Order Now |
DISTI #
77985710
|
Verical | MWDM2L-25P-4J1-24L-474B Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$281.7821 / $850.9744 | Buy Now |
DISTI #
71052303
|
Verical | MWDM2L-25P-4J1-24L-474B Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$850.9744 / $1,051.0385 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 7 |
|
$777.7100 / $1,261.2500 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 4 |
|
$1,152.6900 / $1,939.5100 | Buy Now |