Part Details for MWDM2L-25GP-6K7-18M by Glenair Inc
Overview of MWDM2L-25GP-6K7-18M by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71T75702S80BG8 | Renesas Electronics Corporation | X36 18M 2.5V CORE SLOW ZB | |
71T75702S85BG | Renesas Electronics Corporation | X36 18M 2.5V CORE SLOW ZB | |
71T75702S85PFI8 | Renesas Electronics Corporation | X36 18M 2.5V CORE SLOW ZB |
Price & Stock for MWDM2L-25GP-6K7-18M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK1771
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-25GP-6K7-18M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$401.3500 / $1,247.5100 | Buy Now |
DISTI #
MWDM2L-25GP-6K7-18
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 26AWG 0.457m 25 Position Micro-D Subminiature to 25 Position Micro-D Subminiature Plug-Plug - Bulk (Alt: MWDM2L-25GP-6K7-18) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDM2L25GP6K718M
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS RoHS: Compliant | 0 |
|
$759.8500 | Order Now |
DISTI #
77999398
|
Verical | Cable Assembly Unshielded 0.457m 26AWG Micro D-Subminiature to Micro D-Subminiature 25 to 25 POS PL-PL Crimp-Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$317.6154 / $1,184.7179 | Buy Now |
DISTI #
GLEMWDM2L-25GP-6K7-18M
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$24.3231 / $31.3846 | Buy Now |
Part Details for MWDM2L-25GP-6K7-18M
MWDM2L-25GP-6K7-18M CAD Models
MWDM2L-25GP-6K7-18M Part Data Attributes
|
MWDM2L-25GP-6K7-18M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-25GP-6K7-18M
Glenair Inc
Interconnection Device,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Approvals | MIL-W-22759/11 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MICRO-D MALE | |
Connector Side2 | MICRO-D MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 1.016 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.457 mm | |
MIL Conformance | YES | |
Number of Conductors | 25 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 600 V | |
Resistance | 0.126 Ω | |
Shielding | NO | |
Stranding | 19X38 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |