Part Details for MWDM2L-25GP-6K5-5M by Glenair Inc
Overview of MWDM2L-25GP-6K5-5M by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-125GPLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Black Color,Tray with PE Bag. | |
10127721-025GPLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Black Color,Tray with PE Bag. | |
10127721-225GPLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Black Color,Tray with PE Bag. |
Price & Stock for MWDM2L-25GP-6K5-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK1768
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-25GP-6K5-5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$374.0400 / $1,162.5800 | Buy Now |
DISTI #
MWDM2L-25GP-6K5-5M
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-25GP-6K5-5M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM2L25GP6K55M
|
Mouser Electronics | D-Sub Cables MICRO D ASSM PIN CON 25CNT #26AWG RoHS: Compliant | 0 |
|
$682.1900 | Order Now |
DISTI #
78002047
|
Verical | Micro D-Subminiature Cable For 25 to 25 POS PIN-PIN Crimp-Crimp For Data Application RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$355.2051 / $1,104.0641 | Buy Now |
DISTI #
GLEMWDM2L-25GP-6K5-5M
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$9.2308 / $10.9692 | Buy Now |