Part Details for MWDM2L-25BSPT-.140 by Glenair Inc
Overview of MWDM2L-25BSPT-.140 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-25BSPT-.140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK1655
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-25BSPT-.140 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.7800 / $679.7800 | Buy Now |
DISTI #
MWDM2L-25BSPT-.140
|
Avnet Americas | Micro D-Subminiature Connector Receptacle 25 Position 2.54mm Straight Through Hole - Bulk (Alt: MWDM2L-25BSPT-.140) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDM2L25BSPT.140
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$399.0600 | Order Now |
DISTI #
77972432
|
Verical | MWDM2L-25BSPT-.140 Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$166.8077 / $645.5641 | Buy Now |
DISTI #
GLEMWDM2L-25BSPT-.140
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$7.2615 / $9.5538 | Buy Now |