Part Details for MWDM2L-21S-6K5-208B by Glenair Inc
Overview of MWDM2L-21S-6K5-208B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG5208BRUZ-RL7 | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ | |
ADG5208BCPZ-RL7 | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ | |
ADG5208BRUZ | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ |
Price & Stock for MWDM2L-21S-6K5-208B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK1545
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-21S-6K5-208B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$561.6000 / $1,811.1500 | Buy Now |
DISTI #
MWDM2L-21S-6K5-208
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-21S-6K5-208) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM2L21S6K5208B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 21CNT SKT #26AWG RoHS: Compliant | 0 |
|
$1,063.2300 | Order Now |
DISTI #
77998395
|
Verical | MWDM2L-21S-6K5-208B Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$444.4359 / $1,719.9872 | Buy Now |
DISTI #
GLEMWDM2L-21S-6K5-208B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$3.1385 / $4.5846 | Buy Now |