Part Details for MWDM2L-21S-6C4-.250B by Glenair Inc
Overview of MWDM2L-21S-6C4-.250B by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3250-BLC | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250-BLB | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250-BL | Coilcraft Inc | Coupled inductor, for MAX 14521E, SMT, RoHS |
Price & Stock for MWDM2L-21S-6C4-.250B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3032
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-21S-6C4-.250B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$126.0400 / $391.7500 | Buy Now |
DISTI #
3937-MWDM2L-21S-6C4-.250B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$586.4100 | Buy Now |
DISTI #
MWDM2L-21S-6C4-.25
|
Avnet Americas | Cable Assembly Uninsulated Wire Connector 26AWG 0.006m 21Positoin Micro-D Subminiature Receptacle - Bulk (Alt: MWDM2L-21S-6C4-.25) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
RFQ | |
DISTI #
631-MWDM2L21S6C4250B
|
Mouser Electronics | D-Sub Micro-D Connectors 50+ start 3 weeks AOC | 0 |
|
$124.5000 / $238.6100 | Order Now |
DISTI #
77980668
|
Verical | Micro-D Metal Shell Connectors Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$99.7436 / $156.5897 | Buy Now |
DISTI #
71055747
|
Verical | Micro-D Metal Shell Connectors Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$156.5897 / $372.0256 | Buy Now |
DISTI #
GLEMWDM2L-21S-6C4-.250B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$222.1200 / $368.6994 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 2 |
|
$275.2800 / $446.4300 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 1 |
|
$408.0300 / $686.5380 | Buy Now |
Part Details for MWDM2L-21S-6C4-.250B
MWDM2L-21S-6C4-.250B CAD Models
MWDM2L-21S-6C4-.250B Part Data Attributes
|
MWDM2L-21S-6C4-.250B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-21S-6C4-.250B
Glenair Inc
D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | WIRE LENGTH: .250 INCH, STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.233 inch | |
Body Length | 1.085 inch | |
Cable Types | WIRE, SOLID | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for MWDM2L-21S-6C4-.250B
This table gives cross-reference parts and alternative options found for MWDM2L-21S-6C4-.250B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-21S-6C4-.250B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM5L-21S-6C4-.250B | D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, | Glenair Inc | MWDM2L-21S-6C4-.250B vs MWDM5L-21S-6C4-.250B |
MWDM4L-21S-6C4-.250B | D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, | Glenair Inc | MWDM2L-21S-6C4-.250B vs MWDM4L-21S-6C4-.250B |
MWDM6L-21S-6C4-.250B | D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, | Glenair Inc | MWDM2L-21S-6C4-.250B vs MWDM6L-21S-6C4-.250B |
MWDM3L-21S-6C4-.250B | D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, | Glenair Inc | MWDM2L-21S-6C4-.250B vs MWDM3L-21S-6C4-.250B |