Part Details for MWDM2L-21S-4C3-2.000S by Glenair Inc
Overview of MWDM2L-21S-4C3-2.000S by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64338000SXXXFTW | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) |
Price & Stock for MWDM2L-21S-4C3-2.000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK1399
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-21S-4C3-2.000S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.2700 / $620.0700 | Buy Now |
DISTI #
MWDM2L-21S-4C3-2.0
|
Avnet Americas | Cable Assembly Uninsulated Wire Connector 24AWG 0.051m 21Positoin Micro-D Subminiature Receptacle - Bulk (Alt: MWDM2L-21S-4C3-2.0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM2L21S4C32S
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D MET SH PGTAIL 21CNT SKT#24AWG 2" RoHS: Compliant | 0 |
|
$248.4800 / $364.0000 | Order Now |
DISTI #
77982225
|
Verical | Cable Assembly, 0.05m 24AWG Micro D-Subminiature 21 POS SKT Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$152.1538 / $588.8590 | Buy Now |
DISTI #
GLEMWDM2L-21S-4C3-2.000S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$275.5840 / $310.6610 | Buy Now |
Part Details for MWDM2L-21S-4C3-2.000S
MWDM2L-21S-4C3-2.000S CAD Models
MWDM2L-21S-4C3-2.000S Part Data Attributes
|
MWDM2L-21S-4C3-2.000S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-21S-4C3-2.000S
Glenair Inc
D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.233 inch | |
Body Length | 1.085 inch | |
Cable Types | WIRE, SOLID | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for MWDM2L-21S-4C3-2.000S
This table gives cross-reference parts and alternative options found for MWDM2L-21S-4C3-2.000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-21S-4C3-2.000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM3L-21S-4C3-2.000S | D Microminiature Connector, 21 Contact(s), Female, Crimp Terminal, | Glenair Inc | MWDM2L-21S-4C3-2.000S vs MWDM3L-21S-4C3-2.000S |