Part Details for MWDM2L-21PCBSNN-.125 by Glenair Inc
Overview of MWDM2L-21PCBSNN-.125 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-21PCBSNN-.125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK1369
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-21PCBSNN-.125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$211.5600 / $657.5900 | Buy Now |
DISTI #
MWDM2L-21PCBSNN-.1
|
Avnet Americas | Micro D-Subminiature Connector Plug 21 Position 2.54mm Straight Through Hole - Bulk (Alt: MWDM2L-21PCBSNN-.1) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 60 Factory Stock |
|
RFQ | |
DISTI #
631-WDM2L21PCBSNN125
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$400.5400 | Order Now |
DISTI #
77986387
|
Verical | MWDM2L-21PCBSNN-.125 Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$167.4231 / $624.4872 | Buy Now |
DISTI #
GLEMWDM2L-21PCBSNN-.125
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 40 |
|
$462.0900 / $749.3800 | Buy Now |
|
JRH Electronics | 40 |
|
$4.2308 / $5.2923 | Buy Now |