Part Details for MWDM2L-21P-6K1-36M by Glenair Inc
Overview of MWDM2L-21P-6K1-36M by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for MWDM2L-21P-6K1-36M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2962
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-21P-6K1-36M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.1100 / $566.0500 | Buy Now |
DISTI #
3937-MWDM2L-21P-6K1-36M-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$589.5380 / $991.9700 | Buy Now |
DISTI #
MWDM2L-21P-6K1-36M
|
Avnet Americas | Cable Assembly Insulated Wire 0.914m 26AWG 21 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM2L-21P-6K1-36M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM2L21P6K136M
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 21CNT PIN #26AWG RoHS: Compliant | 0 |
|
$226.7300 / $332.1500 | Order Now |
DISTI #
77984287
|
Verical | Cable Assembly, PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$144.1154 / $435.2308 | Buy Now |
DISTI #
71054494
|
Verical | Cable Assembly, PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$435.2308 / $537.5513 | Buy Now |
DISTI #
GLEMWDM2L-21P-6K1-36M
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$320.9462 / $532.7450 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$589.5380 / $991.9680 | Buy Now |