There are no models available for this part yet.
Overview of MWDM2L-21P-6C3-.550B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3550-BLB | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
GA3550-BLD | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
GA3550-BL | Coilcraft Inc | Transformer, for TI UCD30xx, SMT, RoHS |
Price & Stock for MWDM2L-21P-6C3-.550B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AK1224
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-21P-6C3-.550B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.1400 / $374.5600 | Buy Now | |
DISTI #
MWDM2L-21P-6C3-.55
|
Avnet Americas | Cable Assembly Uninsulated Wire Connector 26AWG 0.014m 21Positoin Micro-D Subminiature Plug - Bulk (Alt: MWDM2L-21P-6C3-.55) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MWDM2L21P6C3B
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D MET SH PGTAIL 21CNT P#26AWG.550" RoHS: Compliant | 0 |
|
$114.7200 / $219.8900 | Order Now | |
DISTI #
77976144
|
Verical | Cable Assembly, 0.013m 26AWG Micro D-Subminiature 21 POS PIN Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$91.9103 / $355.7051 | Buy Now | |
DISTI #
GLEMWDM2L-21P-6C3-.550B
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | 0 |
|
$1.6000 | Buy Now |