Part Details for MWDM2L-21P-4E1-48M by Glenair Inc
Overview of MWDM2L-21P-4E1-48M by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for MWDM2L-21P-4E1-48M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK1128
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-21P-4E1-48M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$265.0100 / $823.7200 | Buy Now |
DISTI #
MWDM2L-21P-4E1-48M
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-21P-4E1-48M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM2L21P4E148M
|
Mouser Electronics | D-Sub Micro-D Connectors 21P PIN MICRO-D NICKEL | 0 |
|
$501.7400 | Order Now |
DISTI #
64061713
|
Verical | Cable Assembly, PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$209.7179 / $782.2564 | Buy Now |
DISTI #
GLEMWDM2L-21P-4E1-48M
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$4.9846 / $6.2308 | Buy Now |