There are no models available for this part yet.
Overview of MWDM2L-21CS-4K7-51M by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC6821CS | Rochester Electronics LLC | Rochester Manufactured 6821, Interface, 40 CDIP Package, Industrial Temp spec. |
Price & Stock for MWDM2L-21CS-4K7-51M by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AK1037
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-21CS-4K7-51M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$448.1400 / $1,445.2200 | Buy Now | |
DISTI #
MWDM2L-21CS-4K7-51
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 24AWG 1.295m 21 Position Micro-D Subminiature to 21 Position Micro-D Subminiature Plug-Receptacle - Bulk (Alt: MWDM2L-21CS-4K7-51) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-MWDM2L21CS4K751M
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$848.4300 | Order Now | |
DISTI #
GLEMWDM2L-21CS-4K7-51M
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | 0 |
|
$4.3077 / $4.8308 | Buy Now |