Part Details for MWDM2L-15SSB-429D by Glenair Inc
Overview of MWDM2L-15SSB-429D by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THVD1429DT | Texas Instruments | 3.3-V to 5-V RS-485 transceiver with surge protection 8-SOIC -40 to 125 | |
PTHVD2429DRCR | Texas Instruments | 3V-to-5.5V 20Mbps RS-485 transceiver with 4kV IEC surge and ±70V fault protection 10-VSON -40 to 125 | |
THVD1429DR | Texas Instruments | 3.3-V to 5-V RS-485 transceiver with surge protection 8-SOIC -40 to 125 |
Price & Stock for MWDM2L-15SSB-429D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ8580
|
Newark | Connector |Glenair MWDM2L-15SSB-429D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.5600 / $262.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$161.3800 / $188.7900 | Buy Now |
DISTI #
MWDM2L15SSB429-0
|
TME | MWDM2L-15SSB-429D Min Qty: 1 | 1 |
|
$224.9180 / $224.9204 | Buy Now |
DISTI #
C1S304400051032
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 1 |
|
$220.0000 | Buy Now |
Part Details for MWDM2L-15SSB-429D
MWDM2L-15SSB-429D CAD Models
MWDM2L-15SSB-429D Part Data Attributes
|
MWDM2L-15SSB-429D
Glenair Inc
Buy Now
|
Compare Parts:
MWDM2L-15SSB-429D
Glenair Inc
|
Samacsys Manufacturer | Glenair |