MWDM2L-15S-6J5-36B
Glenair Inc
Description: D Microminiature Connector,

Overview of MWDM2L-15S-6J5-36B by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MWDM2L-15S-6J5-36B by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 56AK0864
Newark Mwdm2L-15S-6J5-36B |Glenair MWDM2L-15S-6J5-36B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $800.9600
  • 2 $720.2300
  • 4 $647.7900
  • 7 $641.5900
  • 10 $476.0100
  • 20 $324.9400
  • 35 $285.6100
  • 50 $248.3600
$248.3600 / $800.9600 Buy Now
DISTI # MWDM2L-15S-6J5-36B
Avnet Americas Cable Assembly Insulated Wire Connector 26AWG 0.914m 15 Position Micro-D Subminiature Receptacle - Bulk (Alt: MWDM2L-15S-6J5-36B) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # MWDM2L-15S-6J5-36B
Avnet Americas MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-15S-6J5-36B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 631-MWDM2L15S-6J536B
Mouser Electronics D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS RoHS: Compliant 0
  • 10 $470.1900
$470.1900 Order Now
DISTI # GLEMWDM2L-15S-6J5-36B
Interstate Connecting Components MICRO 15C 26AWG SKT STRIPED 36 NI 0
  • 1 $753.8400
  • 2 $677.8589
  • 4 $609.6790
  • 7 $603.8470
  • 10 $437.7104
$437.7104 / $753.8400 Buy Now

CAD Models for MWDM2L-15S-6J5-36B by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MWDM2L-15S-6J5-36B by Glenair Inc

MWDM2L-15S-6J5-36B
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
4 Weeks
Body Breadth
0.308 inch
Body Depth
0.234 inch
Body Length
0.935 inch
Body/Shell Style
SOCKET
Cable Types
WIRE, STRANDED
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Resistance
32 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
600VAC V
Empty Shell
NO
Filter Feature
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER; POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .096
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
WITH CABLE ASSEMBLY
Rated Current (Signal)
3 A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
B
Termination Type
CRIMP
Total Number of Contacts
15
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. MWDM2L-15S-6J5-36B
    Glenair Inc
    D Microminiature Connector,
    VS

Alternate Parts for MWDM2L-15S-6J5-36B

This table gives cross-reference parts and alternative options found for MWDM2L-15S-6J5-36B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-15S-6J5-36B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRPM3L-15SCBRR4TN-.172513 D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking Glenair Inc MWDM2L-15S-6J5-36B vs GRPM3L-15SCBRR4TN-.172513
GRPM2L-15SCBRR6N-.250513 D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking Glenair Inc MWDM2L-15S-6J5-36B vs GRPM2L-15SCBRR6N-.250513
GRPM3L-15SCBRR1TN-.110 D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking Glenair Inc MWDM2L-15S-6J5-36B vs GRPM3L-15SCBRR1TN-.110
GRPM5L-15SCBRR1TC-.110513 D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Glenair Inc MWDM2L-15S-6J5-36B vs GRPM5L-15SCBRR1TC-.110513
GRPM5L-15SCBRR2TC-.190 D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Glenair Inc MWDM2L-15S-6J5-36B vs GRPM5L-15SCBRR2TC-.190
GRPM6L-15SCBRR1TN-.150513 D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking Glenair Inc MWDM2L-15S-6J5-36B vs GRPM6L-15SCBRR1TN-.150513
GRPM1L-15SCBRR2C-.172 D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking Glenair Inc MWDM2L-15S-6J5-36B vs GRPM1L-15SCBRR2C-.172
GRPM2L-15SCBRBN-.110 D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking Glenair Inc MWDM2L-15S-6J5-36B vs GRPM2L-15SCBRBN-.110
GRPM3L-15SCBRR3TN-.140513 D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking Glenair Inc MWDM2L-15S-6J5-36B vs GRPM3L-15SCBRR3TN-.140513
GRPM6L-15SCBRR4N-.250513 D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Locking Glenair Inc MWDM2L-15S-6J5-36B vs GRPM6L-15SCBRR4N-.250513

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MWDM2L-15S-6J5-36B by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MWDM2L-15S-6J5-36B by Glenair Inc

  • Please alert me when MWDM2L-15S-6J5-36B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MWDM2L-15S-6J5-36B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MWDM2L-15S-6J5-36B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MWDM2L-15S-6J5-36B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MWDM2L-15S-6J5-36B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MWDM2L-15S-6J5-36B by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: