Part Details for MWDM2L-15P-6J2-8B by Glenair Inc
Results Overview of MWDM2L-15P-6J2-8B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MWDM2L-15P-6J2-8B Information
MWDM2L-15P-6J2-8B by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for MWDM2L-15P-6J2-8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK0517
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-15P-6J2-8B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.8100 / $363.0600 | Buy Now |
DISTI #
MWDM2L-15P-6J2-8B
|
Avnet Americas | Cable Assembly Insulated Wire Connector 26AWG 0.203m 15 Position Micro-D Subminiature Plug - Bulk (A... more Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$81.4730 / $325.4053 | Buy Now |
DISTI #
631-MWDM2L15P6J28B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS RoHS: Compliant | 0 |
|
$115.3800 / $221.1400 | Order Now |
DISTI #
77999963
|
Verical | Insulated Wire Metal Shell Connectors Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$92.4359 / $344.7821 | Buy Now |
DISTI #
GLEMWDM2L-15P-6J2-8B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$1.0461 / $1.9538 | Buy Now |
Part Details for MWDM2L-15P-6J2-8B
MWDM2L-15P-6J2-8B CAD Models
MWDM2L-15P-6J2-8B Part Data Attributes
|
MWDM2L-15P-6J2-8B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-15P-6J2-8B
Glenair Inc
D Microminiature Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks | |
Body Breadth | 0.308 inch | |
Body Depth | 0.233 inch | |
Body Length | 0.935 inch | |
Cable Types | M22759/33 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER; POLYPHENYLENE SULFIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for MWDM2L-15P-6J2-8B
This table gives cross-reference parts and alternative options found for MWDM2L-15P-6J2-8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-15P-6J2-8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRPM6L-15PCBRR6TN-.080513 | Glenair Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking | MWDM2L-15P-6J2-8B vs GRPM6L-15PCBRR6TN-.080513 |
GRPM6L-15PCBRR2TN-.125513 | Glenair Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking | MWDM2L-15P-6J2-8B vs GRPM6L-15PCBRR2TN-.125513 |
GRPM6L-15PCBRR4N-.150513 | Glenair Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking | MWDM2L-15P-6J2-8B vs GRPM6L-15PCBRR4N-.150513 |
GRPM4L-15PCBRR6C-.110 | Glenair Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking | MWDM2L-15P-6J2-8B vs GRPM4L-15PCBRR6C-.110 |
GRPM4L-15PCBRBC-.080 | Glenair Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking | MWDM2L-15P-6J2-8B vs GRPM4L-15PCBRBC-.080 |
GRPM4L-15PCBRR4N-.140 | Glenair Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking | MWDM2L-15P-6J2-8B vs GRPM4L-15PCBRR4N-.140 |
GRPM5L-15PCBRR6TC-.172513 | Glenair Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, | MWDM2L-15P-6J2-8B vs GRPM5L-15PCBRR6TC-.172513 |
GRPM4L-15PCBRR4TC-.190 | Glenair Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking | MWDM2L-15P-6J2-8B vs GRPM4L-15PCBRR4TC-.190 |
GRPM4L-15PCBRR5N-.150 | Glenair Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking | MWDM2L-15P-6J2-8B vs GRPM4L-15PCBRR5N-.150 |
GRPM1L-15PCBRR6C-.125513 | Glenair Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking | MWDM2L-15P-6J2-8B vs GRPM1L-15PCBRR6C-.125513 |