Part Details for MWDM2L-15P-4K5-36S1 by Glenair Inc
Overview of MWDM2L-15P-4K5-36S1 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7036S12PF8 | Renesas Electronics Corporation | 16K X 18K | |
70V36S12PF | Renesas Electronics Corporation | 16K X 18K | |
7MP4036S12Z | Renesas Electronics Corporation | 64K X 32 SRAM ZIP MODULE |
Price & Stock for MWDM2L-15P-4K5-36S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK0430
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-15P-4K5-36S1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$252.8300 / $785.8900 | Buy Now |
DISTI #
MWDM2L-15P-4K5-36S
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-15P-4K5-36S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDM2L15P4K536S1
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$478.6800 | Order Now |
DISTI #
77997950
|
Verical | Cable Assembly Insulated Wire 0.914m 24AWG D-Sub 15 POS PIN Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$200.0897 / $746.3333 | Buy Now |
DISTI #
GLEMWDM2L-15P-4K5-36S1
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$3.1385 / $5.1077 | Buy Now |