Part Details for MWDM2L-15P-4J7-36M by Glenair Inc
Overview of MWDM2L-15P-4J7-36M by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for MWDM2L-15P-4J7-36M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2576
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-15P-4J7-36M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$230.2900 / $715.7900 | Buy Now |
DISTI #
3937-MWDM2L-15P-4J7-36M-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$745.4920 / $1,254.3700 | Buy Now |
DISTI #
MWDM2L-15P-4J7-36M
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-15P-4J7-36M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$1,216.7389 | Buy Now |
DISTI #
654-MWDM2L15P4J736M
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT PIN #24AWG RoHS: Compliant | 0 |
|
$286.7000 / $420.0100 | Order Now |
DISTI #
77980800
|
Verical | Cable Assembly, PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$251.4872 / $419.1410 | Buy Now |
DISTI #
71052570
|
Verical | Cable Assembly, PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$610.5000 / $679.7564 | Buy Now |
DISTI #
GLEMWDM2L-15P-4J7-36M
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$405.8441 / $673.6786 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 15 |
|
$484.5700 / $815.3400 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 10 |
|
$745.4920 / $1,254.3700 | Buy Now |