Part Details for MWDM2L-15CS-6K7-48M by Glenair Inc
Overview of MWDM2L-15CS-6K7-48M by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1815CS5#TRPBF | Analog Devices | 1x 220MHz, 1500V/µs Op Amps w/ | |
LT1215CS8#PBF | Analog Devices | 23MHz, 50V/µs, 1x S 2x Prec Op | |
LTC1515CS8#PBF | Analog Devices | Boost/Buck Switched Cap DC/DC |
Price & Stock for MWDM2L-15CS-6K7-48M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK0261
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-15CS-6K7-48M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$358.2100 / $1,113.4200 | Buy Now |
DISTI #
MWDM2L-15CS-6K7-48
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 26AWG 1.219m 15 Position Micro-D Subminiature to 15 Position Micro-D Subminiature Plug-Receptacle - Bulk (Alt: MWDM2L-15CS-6K7-48) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDM2L15CS6K748M
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$653.3500 | Order Now |
DISTI #
78002250
|
Verical | Cable D-Sub Wire Lead 1.219m 26AWG Micro D-Subminiature to Micro D-Subminiature 15 to 15 POS PL-RCP Crimp-Crimp For Data Application RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$651.9872 / $1,057.3718 | Buy Now |
DISTI #
GLEMWDM2L-15CS-6K7-48M
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$23.6461 / $26.6000 | Buy Now |