Part Details for MWDM2L-15CS-4K5-12B by Glenair Inc
Results Overview of MWDM2L-15CS-4K5-12B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-15CS-4K5-12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK0204
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-15CS-4K5-12B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$315.2000 / $979.7300 | Buy Now |
DISTI #
MWDM2L-15CS-4K5-12B
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 24AWG 0.305m 15 Position Micro-D Subminiature to ... more Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$219.8528 / $960.1354 | Buy Now |
DISTI #
631-MWDM2L15CS4K512B
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$596.7400 | Order Now |
DISTI #
78002244
|
Verical | Cable Assembly Unshielded 0.304m 24AWG Micro D-Subminiature to Micro D-Subminiature 15 to 15 POS PIN... more Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$249.4359 / $930.4103 | Buy Now |
DISTI #
GLEMWDM2L-15CS-4K5-12B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$4.8923 / $6.1077 | Buy Now |