Part Details for MWDM2L-130P-4J7-12M by Glenair Inc
Overview of MWDM2L-130P-4J7-12M by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE515546DS-012 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-012 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 12m | |
LPR4012-202DMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for MWDM2L-130P-4J7-12M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2549
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-130P-4J7-12M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$902.7900 / $2,806.1400 | Buy Now |
DISTI #
3937-MWDM2L-130P-4J7-12M-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$4,200.1600 | Buy Now |
DISTI #
MWDM2L-130P-4J7-12
|
Avnet Americas | Cable Assembly Pin Contact 130-Position Micro-D to Pigtail LCP/PPS Hex Head Jackscrew 18inch Bulk - Bulk (Alt: MWDM2L-130P-4J7-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$2,561.8380 | Buy Now |
DISTI #
631-MWDM2L130P4J712M
|
Mouser Electronics | D-Sub Micro-D Connectors 6+ start 5 wks AOC | 0 |
|
$2,407.9200 / $2,784.7200 | Order Now |
DISTI #
59671319
|
Verical | MWDM2L-130P-4J7-12M Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$714.4487 / $2,157.6410 | Buy Now |
DISTI #
59254447
|
Verical | MWDM2L-130P-4J7-12M Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,157.6410 / $2,664.8974 | Buy Now |
DISTI #
GLEMWDM2L-130P-4J7-12M
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$1,591.1132 / $2,641.0700 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 5 |
|
$1,971.8900 / $3,197.8800 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 3 |
|
$2,922.6000 / $4,917.5800 | Buy Now |