Part Details for MWDM2L-100SCBRR3-.125 by Glenair Inc
Overview of MWDM2L-100SCBRR3-.125 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-100SCBRR3-.125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2535
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-100SCBRR3-.125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$675.0000 / $2,176.9100 | Buy Now |
DISTI #
3937-MWDM2L-100SCBRR3-.125-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
701 In Stock |
|
$2,268.2770 / $3,816.6200 | Buy Now |
DISTI #
MWDM2L-100SCBRR3-.
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-100SCBRR3-.) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDM2L1SCBRR3125
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PCB 100SK CNT .125"TAIL NICKEL | 0 |
|
$1,277.9700 | Order Now |
DISTI #
77980372
|
Verical | Conn Micro D-Subminiature SKT 100 POS 1.27mm Solder RA Thru-Hole 100 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$534.1923 / $1,672.0385 | Buy Now |
DISTI #
71049996
|
Verical | Conn Micro D-Subminiature SKT 100 POS 1.27mm Solder RA Thru-Hole 100 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,672.0385 / $2,067.3333 | Buy Now |
DISTI #
GLEMWDM2L-100SCBRR3-.125
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$1,189.6758 / $2,048.8490 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$2,268.2700 / $3,816.6100 | Buy Now |
Part Details for MWDM2L-100SCBRR3-.125
MWDM2L-100SCBRR3-.125 CAD Models
MWDM2L-100SCBRR3-.125 Part Data Attributes
|
MWDM2L-100SCBRR3-.125
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-100SCBRR3-.125
Glenair Inc
D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.394 inch | |
Body Depth | 1.01 inch | |
Body Length | 2.175 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for MWDM2L-100SCBRR3-.125
This table gives cross-reference parts and alternative options found for MWDM2L-100SCBRR3-.125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-100SCBRR3-.125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM4L-100SCBRR3-.125 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking, Socket, | Glenair Inc | MWDM2L-100SCBRR3-.125 vs MWDM4L-100SCBRR3-.125 |
MWDM5L-100SCBRR3-.125 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking, Socket, | Glenair Inc | MWDM2L-100SCBRR3-.125 vs MWDM5L-100SCBRR3-.125 |
MWDM2L-100SCBRR3-.125513 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Glenair Inc | MWDM2L-100SCBRR3-.125 vs MWDM2L-100SCBRR3-.125513 |
MWDM1L-100SCBRR3-.125 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking, Socket, | Glenair Inc | MWDM2L-100SCBRR3-.125 vs MWDM1L-100SCBRR3-.125 |
MWDM3L-100SCBRR3-.125513 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Glenair Inc | MWDM2L-100SCBRR3-.125 vs MWDM3L-100SCBRR3-.125513 |
MWDM5L-100SCBRR3-.125513 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Glenair Inc | MWDM2L-100SCBRR3-.125 vs MWDM5L-100SCBRR3-.125513 |
MWDM1L-100SCBRR3-.125513 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking, Socket, | Glenair Inc | MWDM2L-100SCBRR3-.125 vs MWDM1L-100SCBRR3-.125513 |
MWDM3L-100SCBRR3-.125 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking, Socket, | Glenair Inc | MWDM2L-100SCBRR3-.125 vs MWDM3L-100SCBRR3-.125 |