Part Details for MWDM2L-100SBSP-.125 by Glenair Inc
Overview of MWDM2L-100SBSP-.125 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-100SBSP-.125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK0101
|
Newark | Mwdm2L-100Sbsp-.125 |Glenair MWDM2L-100SBSP-.125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$664.7800 / $2,143.9100 | Buy Now |
DISTI #
MWDM2L-100SBSP-.125
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-100SBSP-.125) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$549.8824 / $2,382.1200 | Buy Now |
DISTI #
MWDM2L-100SBSP-.125
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-100SBSP-.125) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$549.8824 / $2,382.1200 | Buy Now |
DISTI #
MWDM2L-100SBSP-.125
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-100SBSP-.125) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$549.8824 / $2,382.1200 | Buy Now |
DISTI #
GLEMWDM2L-100SBSP-.125
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MWDM2L-100SBSP-.125
MWDM2L-100SBSP-.125 CAD Models
MWDM2L-100SBSP-.125 Part Data Attributes
|
MWDM2L-100SBSP-.125
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-100SBSP-.125
Glenair Inc
D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Locking,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | HOLE .125 | |
Body Breadth | 0.46 inch | |
Body Depth | 0.525 inch | |
Body Length | 2.585 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for MWDM2L-100SBSP-.125
This table gives cross-reference parts and alternative options found for MWDM2L-100SBSP-.125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-100SBSP-.125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMR7580-100S5FTU513 | D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM2L-100SBSP-.125 vs GMR7580-100S5FTU513 |
GMR7580-100S3ENU | D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM2L-100SBSP-.125 vs GMR7580-100S3ENU |
GMR7580-100S3CTM | D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM2L-100SBSP-.125 vs GMR7580-100S3CTM |
GMR7580-100S2CTU513 | D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM2L-100SBSP-.125 vs GMR7580-100S2CTU513 |
GMR7580-100S2FVU513 | D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM2L-100SBSP-.125 vs GMR7580-100S2FVU513 |
GMR7580-100S1CYU | D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM2L-100SBSP-.125 vs GMR7580-100S1CYU |
GMR7580-100S5APN513 | D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM2L-100SBSP-.125 vs GMR7580-100S5APN513 |
GMR7580-100S5BVM513 | D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM2L-100SBSP-.125 vs GMR7580-100S5BVM513 |
GMR7580-100S3AWM513 | D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM2L-100SBSP-.125 vs GMR7580-100S3AWM513 |
GMR7580-100S4DNU | D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM2L-100SBSP-.125 vs GMR7580-100S4DNU |