There are no models available for this part yet.
Overview of MWDM2L-100S-6K1-72B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22100STZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100SRZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100SRZ-REEL7 | Analog Devices | VOUT TEMP SENSOR |
Price & Stock for MWDM2L-100S-6K1-72B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH2496
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-100S-6K1-72B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$997.4200 / $3,216.6800 | Buy Now | |
DISTI #
3937-MWDM2L-100S-6K1-72B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$3,351.6920 / $5,639.5700 | Buy Now | |
DISTI #
MWDM2L-100S-6K1-72
|
Avnet Americas | Cable Assembly Insulated Wire 1.828m 26AWG 100 POS Micro D-Sub SKT Crimp - Bulk (Alt: MWDM2L-100S-6K1-72) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MWDM2L100S6K172B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 100CNT SKT #26AWG RoHS: Compliant | 0 |
|
$2,646.3300 | Order Now | |
DISTI #
77985489
|
Verical | Cable Assembly SKT 100 POS Crimp ST Cable Mount 100 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$789.3462 / $2,470.6538 | Buy Now | |
DISTI #
71051702
|
Verical | Cable Assembly SKT 100 POS Crimp ST Cable Mount 100 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,470.6538 / $3,054.7692 | Buy Now | |
DISTI #
GLEMWDM2L-100S-6K1-72B
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
MWDM2L-100S-6K1-72B
|
Avnet Abacus | (Alt: MWDM2L-100S-6K1-72B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$3,351.6900 / $5,639.5600 | Buy Now |