There are no models available for this part yet.
Overview of MWDM2L-100S-6J7-36B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22100STZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100SRZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100SRZ-REEL7 | Analog Devices | VOUT TEMP SENSOR |
Price & Stock for MWDM2L-100S-6J7-36B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH2486
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-100S-6J7-36B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$879.4900 / $2,836.3300 | Buy Now | |
DISTI #
3937-MWDM2L-100S-6J7-36B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$2,955.3540 / $4,972.7400 | Buy Now | |
DISTI #
MWDM2L-100S-6J7-36
|
Avnet Americas | Cable Assembly Insulated Wire 0.914m 26AWG 100 POS Micro D-Sub SKT Crimp - Bulk (Alt: MWDM2L-100S-6J7-36) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | ||
DISTI #
654-MWDM2L100S6J736B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 100CNT SKT #26AWG RoHS: Compliant | 0 |
|
$2,333.4200 | Order Now | |
DISTI #
GLEMWDM2L-100S-6J7-36B
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 7 |
|
$1,920.9800 / $3,232.2800 | Buy Now | ||
JRH Electronics | MICRO D CONNECTOR | 4 |
|
$2,955.3500 / $4,972.7300 | Buy Now |