Part Details for MWDM2L-100PCBR-.125 by Glenair Inc
Results Overview of MWDM2L-100PCBR-.125 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MWDM2L-100PCBR-.125 Information
MWDM2L-100PCBR-.125 by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MWDM2L-100PCBR-.125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK8905
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-100PCBR-.125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$724.3300 / $2,251.4800 | Buy Now |
DISTI #
631-MWDM2L100PCBR125
|
Mouser Electronics | D-Sub Micro-D Connectors MIC D PCB 100PIN CNT .125"TAIL NICKEL | 0 |
|
$1,371.3600 | Order Now |
Part Details for MWDM2L-100PCBR-.125
MWDM2L-100PCBR-.125 CAD Models
MWDM2L-100PCBR-.125 Part Data Attributes
|
MWDM2L-100PCBR-.125
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-100PCBR-.125
Glenair Inc
D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.394 inch | |
Body Depth | 1.01 inch | |
Body Length | 2.175 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for MWDM2L-100PCBR-.125
This table gives cross-reference parts and alternative options found for MWDM2L-100PCBR-.125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-100PCBR-.125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MWDM1L-100PCBR-.125 | Glenair Inc | $706.6492 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking, | MWDM2L-100PCBR-.125 vs MWDM1L-100PCBR-.125 |
MWDM4L-100PCBR-.125513 | Glenair Inc | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking, ROHS COMPLIANT | MWDM2L-100PCBR-.125 vs MWDM4L-100PCBR-.125513 |
MWDM3L-100PCBR-.125 | Glenair Inc | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking, | MWDM2L-100PCBR-.125 vs MWDM3L-100PCBR-.125 |
MWDM5L-100PCBR-.125 | Glenair Inc | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking, | MWDM2L-100PCBR-.125 vs MWDM5L-100PCBR-.125 |