Part Details for MWDM2L-100PBS-.150 by Glenair Inc
Results Overview of MWDM2L-100PBS-.150 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MWDM2L-100PBS-.150 Information
MWDM2L-100PBS-.150 by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MWDM2L-100PBS-.150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2456
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-100PBS-.150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$651.9100 / $2,026.3300 | Buy Now |
DISTI #
3937-MWDM2L-100PBS-.150-ND
|
DigiKey | CONN MICRO-D PLUG 100POS PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$3,639.5400 | Buy Now |
DISTI #
MWDM2L-100PBS-.150
|
Avnet Americas | Conn D-Subminiature PIN 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port - Bulk (Alt: MWDM2L-1... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$454.7233 / $1,816.1858 | Buy Now |
DISTI #
654-MWDM2L100PBS.150
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PCB CON 100P CNT RoHS: Compliant | 0 |
|
$1,234.2200 | Order Now |
DISTI #
GLEMWDM2L-100PBS-.150
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$1,148.9462 / $1,907.1276 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 1 |
|
$1,423.9100 / $2,309.2000 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$2,110.4300 / $3,551.0000 | Buy Now |
Part Details for MWDM2L-100PBS-.150
MWDM2L-100PBS-.150 CAD Models
MWDM2L-100PBS-.150 Part Data Attributes
|
MWDM2L-100PBS-.150
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-100PBS-.150
Glenair Inc
D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Board Mounting Option | HOLE .125 | |
Body Breadth | 0.46 inch | |
Body Depth | 0.525 inch | |
Body Length | 2.585 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for MWDM2L-100PBS-.150
This table gives cross-reference parts and alternative options found for MWDM2L-100PBS-.150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-100PBS-.150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MWDM5L-100PBS-.150 | Glenair Inc | $788.5553 | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking, | MWDM2L-100PBS-.150 vs MWDM5L-100PBS-.150 |
MWDM3L-100PBS-.150 | Glenair Inc | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking, | MWDM2L-100PBS-.150 vs MWDM3L-100PBS-.150 |
MWDM6L-100PBS-.150 | Glenair Inc | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking, | MWDM2L-100PBS-.150 vs MWDM6L-100PBS-.150 |
MWDM4L-100PBS-.150 | Glenair Inc | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking, | MWDM2L-100PBS-.150 vs MWDM4L-100PBS-.150 |
MWDM5L-100PBS-.150513 | Glenair Inc | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking, ROHS COMPLIANT | MWDM2L-100PBS-.150 vs MWDM5L-100PBS-.150513 |
MWDM1L-100PBS-.150513 | Glenair Inc | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking, | MWDM2L-100PBS-.150 vs MWDM1L-100PBS-.150513 |
MWDM4L-100PBS-.150513 | Glenair Inc | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Locking, ROHS COMPLIANT | MWDM2L-100PBS-.150 vs MWDM4L-100PBS-.150513 |