Part Details for MWDM2L-100P-6K2-150S1 by Glenair Inc
Results Overview of MWDM2L-100P-6K2-150S1 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MWDM2L-100P-6K2-150S1 Information
MWDM2L-100P-6K2-150S1 by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
B3221B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR | |
B3291B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 100P, With MYLAR |
Price & Stock for MWDM2L-100P-6K2-150S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK9833
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-100P-6K2-150S1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,693.9300 / $5,265.3100 | Buy Now |
DISTI #
MWDM2L-100P-6K2-150S1
|
Avnet Americas | Cable Assembly Insulated Wire Connector 26AWG 3.81m 100 Position Micro-D Subminiature Plug - Bulk (A... more Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,626.1729 / $5,160.0040 | Buy Now |
DISTI #
77973867
|
Verical | MWDM2L-100P-6K2-150S1 Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,340.5641 / $5,000.2949 | Buy Now |
DISTI #
GLEMWDM2L-100P-6K2-150S1
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$44.2923 / $57.1538 | Buy Now |