Part Details for MWDM2L-100GS-6K7-30M1 by Glenair Inc
Overview of MWDM2L-100GS-6K7-30M1 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F100GSL2DFB#AA0 | Renesas Electronics Corporation | New Generation RL78 General-Purpose Microcontrollers with Further Refined Low-Power Performance and Expanded Peripheral Functions | |
R7F100GSJ3CFB#AA0 | Renesas Electronics Corporation | New Generation RL78 General-Purpose Microcontrollers with Further Refined Low-Power Performance and Expanded Peripheral Functions | |
R7F100GSJ2DFB#AA0 | Renesas Electronics Corporation | New Generation RL78 General-Purpose Microcontrollers with Further Refined Low-Power Performance and Expanded Peripheral Functions |
Price & Stock for MWDM2L-100GS-6K7-30M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK9714
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-100GS-6K7-30M1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,436.4700 / $4,632.6100 | Buy Now |
DISTI #
MWDM2L-100GS-6K7-3
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-100GS-6K7-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM2LGS6K730M1
|
Mouser Electronics | D-Sub Cables MICRO D ASSM SKT CON 100CNT #26AWG RoHS: Compliant | 0 |
|
$2,719.6000 | Order Now |
DISTI #
77975616
|
Verical | Cable Assembly Unshielded 0.762m 26AWG Micro D-Subminiature to Micro D-Subminiature 100 to 100 POS SKT-SKT Crimp-Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,136.8077 / $4,399.4359 | Buy Now |
DISTI #
GLEMWDM2L-100GS-6K7-30M1
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$4.8615 / $8.2462 | Buy Now |