Part Details for MWDM2L-100GS-6E1-36S by Glenair Inc
Overview of MWDM2L-100GS-6E1-36S by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F100GSL2DFB#AA0 | Renesas Electronics Corporation | New Generation RL78 General-Purpose Microcontrollers with Further Refined Low-Power Performance and Expanded Peripheral Functions | |
R7F100GSJ3CFB#AA0 | Renesas Electronics Corporation | New Generation RL78 General-Purpose Microcontrollers with Further Refined Low-Power Performance and Expanded Peripheral Functions | |
R7F100GSJ2DFB#AA0 | Renesas Electronics Corporation | New Generation RL78 General-Purpose Microcontrollers with Further Refined Low-Power Performance and Expanded Peripheral Functions |
Price & Stock for MWDM2L-100GS-6E1-36S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK9710
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-100GS-6E1-36S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,502.4200 / $4,670.0500 | Buy Now |
DISTI #
MWDM2L-100GS-6E1-3
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-100GS-6E1-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM2LGS6E136S
|
Mouser Electronics | D-Sub Cables MICRO D ASSM SKT CON 100CNT #26AWG RoHS: Compliant | 0 |
|
$2,844.4800 | Order Now |
DISTI #
77973820
|
Verical | Cable Assembly Unshielded 0.914m 26AWG Micro D-Subminiature to Micro D-Subminiature 100 to 100 POS SKT-SKT Crimp-Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,189.0000 / $4,434.9872 | Buy Now |
DISTI #
GLEMWDM2L-100GS-6E1-36S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$143.5540 / $202.8000 | Buy Now |