Part Details for MWDM2L-100GP-6K7-12P by Glenair Inc
Overview of MWDM2L-100GP-6K7-12P by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F100GPL3CFA#AA0 | Renesas Electronics Corporation | New Generation RL78 General-Purpose Microcontrollers with Further Refined Low-Power Performance and Expanded Peripheral Functions | |
R7F100GPG3CFA#AA0 | Renesas Electronics Corporation | New Generation RL78 General-Purpose Microcontrollers with Further Refined Low-Power Performance and Expanded Peripheral Functions | |
R7F100GPH3CFA#AA0 | Renesas Electronics Corporation | New Generation RL78 General-Purpose Microcontrollers with Further Refined Low-Power Performance and Expanded Peripheral Functions |
Price & Stock for MWDM2L-100GP-6K7-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK9707
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-100GP-6K7-12P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,312.5100 / $4,079.7000 | Buy Now |
DISTI #
MWDM2L-100GP-6K7-1
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-100GP-6K7-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM2LGP6K712P
|
Mouser Electronics | D-Sub Cables MICRO D ASSM PIN CON 100CNT #26AWG RoHS: Compliant | 0 |
|
$2,484.9100 | Order Now |
DISTI #
77978969
|
Verical | Cable Assembly Unshielded 0.304m 26AWG Micro D-Subminiature to Micro D-Subminiature 100 to 100 POS PL-PL Crimp-Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,038.7051 / $3,874.3590 | Buy Now |
DISTI #
GLEMWDM2L-100GP-6K7-12P
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$3.6615 / $5.9538 | Buy Now |