Part Details for MWDM1L-9S-6K7-36M by Glenair Inc
Overview of MWDM1L-9S-6K7-36M by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-9S-6K7-36M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2361
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-9S-6K7-36M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.1700 / $368.2200 | Buy Now |
DISTI #
3937-MWDM1L-9S-6K7-36M-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
109 In Stock |
|
$383.6620 / $645.5700 | Buy Now |
DISTI #
MWDM1L-9S-6K7-36M
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-9S-6K7-36M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1L9S6K736M
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 9CNT SKT #26AWG RoHS: Not Compliant | 0 |
|
$113.8300 / $302.9400 | Order Now |
DISTI #
77979933
|
Verical | Cable Assembly, SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$90.3590 / $282.8205 | Buy Now |
DISTI #
71053071
|
Verical | Cable Assembly, SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$282.8205 / $349.6795 | Buy Now |
DISTI #
GLEMWDM1L-9S-6K7-36M
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$201.2275 / $346.5530 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 57 |
|
$383.6610 / $645.5690 | Buy Now |