Part Details for MWDM1L-9S-6K7-2M by Glenair Inc
Overview of MWDM1L-9S-6K7-2M by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-9S-6K7-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2356
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-9S-6K7-2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$93.8200 / $291.5900 | Buy Now |
DISTI #
3937-MWDM1L-9S-6K7-2M-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$436.4800 | Buy Now |
DISTI #
MWDM1L-9S-6K7-2M
|
Avnet Americas | Cable Assembly Insulated Wire 0.05m 26AWG 9 POS Micro D-Sub SKT Crimp - Bulk (Alt: MWDM1L-9S-6K7-2M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
RFQ | |
DISTI #
654-MWDM1L9S6K72M
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 9CNT SKT #26AWG RoHS: Not Compliant | 0 |
|
$77.2300 / $288.0300 | Order Now |
DISTI #
77981684
|
Verical | Conn Micro-D SKT 9 POS 1.27mm Crimp ST Cable Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$74.2436 / $224.2051 | Buy Now |
DISTI #
71051453
|
Verical | Conn Micro-D SKT 9 POS 1.27mm Crimp ST Cable Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$224.2051 / $276.9103 | Buy Now |
DISTI #
MWDM1L-9S-6K7-2M
|
TTI | D-Sub Micro-D Connectors MICRO D PREWIRED CON 9CNT SKT #26AWG pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 319 In Stock |
|
$113.4400 / $181.5000 | Buy Now |
DISTI #
GLEMWDM1L-9S-6K7-2M
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$165.3269 / $274.4344 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 8 |
|
$204.8900 / $332.2900 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 4 |
|
$303.6610 / $510.9380 | Buy Now |
Part Details for MWDM1L-9S-6K7-2M
MWDM1L-9S-6K7-2M CAD Models
MWDM1L-9S-6K7-2M Part Data Attributes
|
MWDM1L-9S-6K7-2M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-9S-6K7-2M
Glenair Inc
D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for MWDM1L-9S-6K7-2M
This table gives cross-reference parts and alternative options found for MWDM1L-9S-6K7-2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM1L-9S-6K7-2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMDE69S-RMI4J7-18SU | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | MWDM1L-9S-6K7-2M vs GMDE69S-RMI4J7-18SU |
GMDE49S-RMI4J2-18SU | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | MWDM1L-9S-6K7-2M vs GMDE49S-RMI4J2-18SU |
GMDE39S-RMI4J2-18SU | D Microminiature Connector, 9 Contact(s), Female, Socket, | Glenair Inc | MWDM1L-9S-6K7-2M vs GMDE39S-RMI4J2-18SU |
GMDE69S-RMI4J1-18SU | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | MWDM1L-9S-6K7-2M vs GMDE69S-RMI4J1-18SU |
GMDE29S-RMI4J5-18SU | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | MWDM1L-9S-6K7-2M vs GMDE29S-RMI4J5-18SU |
MWDM1L-9S-6K7-24S | D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .096, | Glenair Inc | MWDM1L-9S-6K7-2M vs MWDM1L-9S-6K7-24S |
GMDE29S-RMI4J7-18SU | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | MWDM1L-9S-6K7-2M vs GMDE29S-RMI4J7-18SU |
GMDE19S-RMI4J5-18SU | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | MWDM1L-9S-6K7-2M vs GMDE19S-RMI4J5-18SU |
GMDE39S-RMI4J7-18SU | D Microminiature Connector, 9 Contact(s), Female, Socket, | Glenair Inc | MWDM1L-9S-6K7-2M vs GMDE39S-RMI4J7-18SU |
GMDE69S-RMI4J2-18SU | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Socket, | Glenair Inc | MWDM1L-9S-6K7-2M vs GMDE69S-RMI4J2-18SU |