Part Details for MWDM1L-9S-6K5-24P by Glenair Inc
Overview of MWDM1L-9S-6K5-24P by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-240000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 24P | |
10131077-240420KLF | Amphenol Communications Solutions | HPCE R/A Receptacle 24S 24P | |
10124023-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 24P Omit 8P |
Price & Stock for MWDM1L-9S-6K5-24P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2341
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-9S-6K5-24P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.2200 / $345.7400 | Buy Now |
DISTI #
3937-MWDM1L-9S-6K5-24P-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$360.2620 / $606.1500 | Buy Now |
DISTI #
MWDM1L-9S-6K5-24P
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-9S-6K5-24P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1L9S6K524P
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 9CNT SKT #26AWG RoHS: Not Compliant | 0 |
|
$106.9000 / $284.4500 | Order Now |
DISTI #
77981680
|
Verical | Cable Assembly, SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$84.8462 / $265.5641 | Buy Now |
DISTI #
71050923
|
Verical | Cable Assembly, SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$265.5641 / $328.3333 | Buy Now |
DISTI #
GLEMWDM1L-9S-6K5-24P
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$188.9503 / $325.3977 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$360.2610 / $606.1530 | Buy Now |