Part Details for MWDM1L-9P-6E1-4B by Glenair Inc
Overview of MWDM1L-9P-6E1-4B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-9P-6E1-4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK9404
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-9P-6E1-4B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.0400 / $227.0200 | Buy Now |
DISTI #
MWDM1L-9P-6E1-4B
|
Avnet Americas | Cable Assembly Insulated Wire Connector 26AWG 0.102m 9 Position Micro-D Subminiature Plug - Bulk (Alt: MWDM1L-9P-6E1-4B) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDM1L-9P-6E1-4B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$60.1200 / $138.2800 | Order Now |
DISTI #
64060489
|
Verical | Cable Assembly, PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$57.7949 / $215.5897 | Buy Now |
DISTI #
GLEMWDM1L-9P-6E1-4B
|
Interstate Connecting Components | MICRO 9C 26AWG 4 WHT CAD | 0 |
|
$128.7186 / $213.6621 | Buy Now |
|
JRH Electronics | 0 |
|
$236.4460 / $397.8460 | Buy Now |
Part Details for MWDM1L-9P-6E1-4B
MWDM1L-9P-6E1-4B CAD Models
MWDM1L-9P-6E1-4B Part Data Attributes
|
MWDM1L-9P-6E1-4B
Glenair Inc
Buy Now
|
Compare Parts:
MWDM1L-9P-6E1-4B
Glenair Inc
|
Samacsys Manufacturer | Glenair |