Part Details for MWDM1L-51S-6K5-120S by Glenair Inc
Overview of MWDM1L-51S-6K5-120S by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120SH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120SZ1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm INFOTMT | |
BLE32SN120SN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO |
Price & Stock for MWDM1L-51S-6K5-120S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK9158
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-51S-6K5-120S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$917.1500 / $2,850.7900 | Buy Now |
DISTI #
MWDM1L-51S-6K5-120
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-51S-6K5-120) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDM1L51S6K5120S
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$1,736.3800 | Order Now |
DISTI #
77983529
|
Verical | Cable Assembly, SKT 51 POS Crimp ST Cable Mount 51 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$725.8205 / $2,707.2949 | Buy Now |
DISTI #
GLEMWDM1L-51S-6K5-120S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$15.8923 / $19.4615 | Buy Now |