Part Details for MWDM1L-51S-6K1-60B by Glenair Inc
Overview of MWDM1L-51S-6K1-60B by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-51S-6K1-60B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2139
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-51S-6K1-60B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$488.1400 / $1,517.3000 | Buy Now |
DISTI #
3937-MWDM1L-51S-6K1-60B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
199 In Stock |
|
$2,271.0900 | Buy Now |
DISTI #
MWDM1L-51S-6K1-60B
|
Avnet Americas | Cable Assembly Insulated Wire 1.524m 26AWG 51 POS Micro D-Sub SKT Crimp - Bulk (Alt: MWDM1L-51S-6K1-60B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1L51S6K160B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 51CNT SKT #26AWG RoHS: Not Compliant | 0 |
|
$924.1800 | Order Now |
DISTI #
77977766
|
Verical | Cable Assembly, SKT 51 POS Crimp ST Cable Mount 51 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$386.3077 / $1,166.6538 | Buy Now |
DISTI #
71050590
|
Verical | Cable Assembly, SKT 51 POS Crimp ST Cable Mount 51 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,166.6538 / $1,440.9231 | Buy Now |
DISTI #
GLEMWDM1L-51S-6K1-60B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$860.3255 / $1,428.0396 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$1,580.2600 / $2,658.9500 | Buy Now |