Part Details for MWDM1L-51S-5C4-.500P by Glenair Inc
Overview of MWDM1L-51S-5C4-.500P by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM1L-51S-5C4-.500P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK9124
|
Newark | Mwdm1L-51S-5C4-.500P |Glenair MWDM1L-51S-5C4-.500P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.1800 / $771.3700 | Buy Now |
DISTI #
MWDM1L-51S-5C4-.50
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-51S-5C4-.50) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$197.8510 / $857.0700 | Buy Now |
DISTI #
631-MWDM1L51S5C4500P
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$309.1000 / $452.8400 | Order Now |
DISTI #
64053817
|
Verical | Cable Assembly Uninsulated Wire 0.012m 25AWG Micro D-Subminiature 51 POS SKT Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$714.2250 | Buy Now |
DISTI #
GLEMWDM1L-51S-5C4-.500P
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MWDM1L-51S-5C4-.500P
MWDM1L-51S-5C4-.500P CAD Models
MWDM1L-51S-5C4-.500P Part Data Attributes:
|
MWDM1L-51S-5C4-.500P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-51S-5C4-.500P
Glenair Inc
D Microminiature Connector, 51 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.233 inch | |
Body Length | 1.435 inch | |
Cable Types | WIRE, SOLID | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | JACKPOST | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 51 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 25 AWG |
Alternate Parts for MWDM1L-51S-5C4-.500P
This table gives cross-reference parts and alternative options found for MWDM1L-51S-5C4-.500P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM1L-51S-5C4-.500P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDM-51SBSP-L58A174 | D Microminiature Connector, 51 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle, | ITT Interconnect Solutions | MWDM1L-51S-5C4-.500P vs MDM-51SBSP-L58A174 |
MDM-51SBSP-TL58A174 | D Microminiature Connector, 51 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle, | ITT Interconnect Solutions | MWDM1L-51S-5C4-.500P vs MDM-51SBSP-TL58A174 |