Part Details for MWDM1L-51PCBRT-.250 by Glenair Inc
Overview of MWDM1L-51PCBRT-.250 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-51PCBRT-.250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLEMWDM1L-51PCBRT-.250
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MWDM1L-51PCBRT-.250
MWDM1L-51PCBRT-.250 CAD Models
MWDM1L-51PCBRT-.250 Part Data Attributes
|
MWDM1L-51PCBRT-.250
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-51PCBRT-.250
Glenair Inc
D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Locking,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE .096 | |
Body Breadth | 0.351 inch | |
Body Depth | 0.66 inch | |
Body Length | 1.435 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 |
Alternate Parts for MWDM1L-51PCBRT-.250
This table gives cross-reference parts and alternative options found for MWDM1L-51PCBRT-.250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM1L-51PCBRT-.250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMR7580-51P5BWU | D Microminiature Connector, 51 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM1L-51PCBRT-.250 vs GMR7580-51P5BWU |
GMR7580-51P1DNU | D Microminiature Connector, 51 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM1L-51PCBRT-.250 vs GMR7580-51P1DNU |
GMR7580-51P1ANM513 | D Microminiature Connector, 51 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM1L-51PCBRT-.250 vs GMR7580-51P1ANM513 |
GMR7580-51P1ANM | D Microminiature Connector, 51 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM1L-51PCBRT-.250 vs GMR7580-51P1ANM |
GMR7580-51P4FYM | D Microminiature Connector, 51 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM1L-51PCBRT-.250 vs GMR7580-51P4FYM |
GMR7580-51P4DNM | D Microminiature Connector, 51 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM1L-51PCBRT-.250 vs GMR7580-51P4DNM |
GMR7580-51P1CNM513 | D Microminiature Connector, 51 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM1L-51PCBRT-.250 vs GMR7580-51P1CNM513 |
GMR7580-51P5CYM513 | D Microminiature Connector, 51 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM1L-51PCBRT-.250 vs GMR7580-51P5CYM513 |
GMR7580-51P2CTM | D Microminiature Connector, 51 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM1L-51PCBRT-.250 vs GMR7580-51P2CTM |
GMR7580-51P2DYU | D Microminiature Connector, 51 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM1L-51PCBRT-.250 vs GMR7580-51P2DYU |