Part Details for MWDM1L-51PBRPT-.110 by Glenair Inc
Overview of MWDM1L-51PBRPT-.110 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM1L-51PBRPT-.110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK8865
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-51PBRPT-.110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$364.7300 / $1,176.2700 | Buy Now |
DISTI #
654-MWDM1L51PBRPT
|
Mouser Electronics | D-Sub Micro-D Connectors PCB CONN 51PIN CNT RoHS: Not Compliant | 0 |
|
$767.2600 | Order Now |
Part Details for MWDM1L-51PBRPT-.110
MWDM1L-51PBRPT-.110 CAD Models
MWDM1L-51PBRPT-.110 Part Data Attributes
|
MWDM1L-51PBRPT-.110
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-51PBRPT-.110
Glenair Inc
D Microminiature Connector, 51 Contact(s), Male, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.351 inch | |
Body Depth | 0.565 inch | |
Body Length | 1.875 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 |
Alternate Parts for MWDM1L-51PBRPT-.110
This table gives cross-reference parts and alternative options found for MWDM1L-51PBRPT-.110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM1L-51PBRPT-.110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM3L-51PBRPT-.110 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, | Glenair Inc | MWDM1L-51PBRPT-.110 vs MWDM3L-51PBRPT-.110 |
MWDM4L-51PBRPT-.110513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Glenair Inc | MWDM1L-51PBRPT-.110 vs MWDM4L-51PBRPT-.110513 |
MWDM2L-51PBRPT-.110513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Glenair Inc | MWDM1L-51PBRPT-.110 vs MWDM2L-51PBRPT-.110513 |
MWDM4L-51PBRPT-.110 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, | Glenair Inc | MWDM1L-51PBRPT-.110 vs MWDM4L-51PBRPT-.110 |
MWDM3L-51PBRPT-.110513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Glenair Inc | MWDM1L-51PBRPT-.110 vs MWDM3L-51PBRPT-.110513 |
MWDM2L-51PBRPT-.110 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, | Glenair Inc | MWDM1L-51PBRPT-.110 vs MWDM2L-51PBRPT-.110 |