There are no models available for this part yet.
Overview of MWDM1L-51PBR-.190 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MWDM1L-51PBR-.190 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK9045
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-51PBR-.190 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$332.0900 / $1,070.9900 | Buy Now | |
DISTI #
MWDM1L-51PBR-.190
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-51PBR-.190) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MWDM1L51PBR.190
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PCB CONN 51PIN CNT RoHS: Not Compliant | 0 |
|
$628.7200 | Order Now | |
DISTI #
77985325
|
Verical | Conn Micro D-Subminiature PIN 51 POS 1.27mm Solder RA Thru-Hole 51 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$262.8077 / $1,017.0769 | Buy Now | |
DISTI #
GLEMWDM1L-51PBR-.190
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | 0 |
|
$27.8615 / $35.9692 | Buy Now |
CAD Models for MWDM1L-51PBR-.190 by Glenair Inc
Part Data Attributes for MWDM1L-51PBR-.190 by Glenair Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
TIN LEAD
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Manufacturer Series
|
MWDM
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
G
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
51
|
Alternate Parts for MWDM1L-51PBR-.190
This table gives cross-reference parts and alternative options found for MWDM1L-51PBR-.190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM1L-51PBR-.190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM3L-51PBR.190 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, | Glenair Inc | MWDM1L-51PBR-.190 vs MWDM3L-51PBR.190 |
MWDM4L-51PBR-.190513 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Glenair Inc | MWDM1L-51PBR-.190 vs MWDM4L-51PBR-.190513 |
MWDM4L-51PBR.190 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, | Glenair Inc | MWDM1L-51PBR-.190 vs MWDM4L-51PBR.190 |