There are no models available for this part yet.
Overview of MWDM1L-51P-6E5-30M by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530S-640MLB | Coilcraft Inc | General Purpose Inductor, 0.064uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530D-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT |
Price & Stock for MWDM1L-51P-6E5-30M by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK9013
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-51P-6E5-30M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$371.4200 / $1,197.8100 | Buy Now | |
DISTI #
MWDM1L-51P-6E5-30M
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-51P-6E5-30M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MWDM1L51P6E530M
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 51CNT PIN #26AWG RoHS: Not Compliant | 0 |
|
$703.1700 | Order Now | |
DISTI #
77985308
|
Verical | Cable Assembly, PIN 51 POS Crimp ST Cable Mount 51 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$293.9359 / $1,137.5128 | Buy Now | |
DISTI #
GLEMWDM1L-51P-6E5-30M
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | 0 |
|
$10.5692 / $12.5538 | Buy Now |