Part Details for MWDM1L-51P-4K1-40B by Glenair Inc
Overview of MWDM1L-51P-4K1-40B by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133151LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 51p | |
10118744-1133451LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 51p | |
10118744-1133251LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.5mm Mated Height, 51p |
Price & Stock for MWDM1L-51P-4K1-40B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2046
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-51P-4K1-40B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$520.5000 / $1,617.8600 | Buy Now |
DISTI #
3937-MWDM1L-51P-4K1-40B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$2,421.5300 | Buy Now |
DISTI #
MWDM1L-51P-4K1-40B
|
Avnet Americas | Cable Assembly Insulated Wire 1.016m 24AWG 51 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM1L-51P-4K1-40B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ | |
DISTI #
654-MWDM1L51P4K140B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 51CNT PIN #24AWG RoHS: Not Compliant | 0 |
|
$985.4300 | Order Now |
DISTI #
71171185
|
Verical | Cable Assembly, PIN 51 POS Crimp ST Cable Mount 51 Terminal 1 Port RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$411.9103 / $947.3974 | Buy Now |
DISTI #
77964872
|
Verical | Cable Assembly, PIN 51 POS Crimp ST Cable Mount 51 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$947.3974 / $1,536.4231 | Buy Now |
DISTI #
GLEMWDM1L-51P-4K1-40B
|
Interstate Connecting Components | MICRO-D CONNECTOR MINIATURE | 0 |
|
$917.3421 / $1,522.6857 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 5 |
|
$1,136.8800 / $1,843.7100 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 2 |
|
$1,685.0100 / $2,835.2000 | Buy Now |
Part Details for MWDM1L-51P-4K1-40B
MWDM1L-51P-4K1-40B CAD Models
MWDM1L-51P-4K1-40B Part Data Attributes
|
MWDM1L-51P-4K1-40B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-51P-4K1-40B
Glenair Inc
D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 51 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |