Part Details for MWDM1L-51CS-6K1-20M by Glenair Inc
Overview of MWDM1L-51CS-6K1-20M by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-51CS-6K1-20M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK8862
|
Newark | Mwdm1L-51Cs-6K1-20M |Glenair MWDM1L-51CS-6K1-20M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$741.6500 / $2,391.8300 | Buy Now |
DISTI #
MWDM1L-51CS-6K1-20
|
Avnet Americas | Cable Assembly Unshielded 0.508m 26AWG 51 POS Micro D-Sub to 51 POS Micro D-Sub PIN-SKT Crimp-Crimp - Bulk (Alt: MWDM1L-51CS-6K1-20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
654-MWDM1L51CS6K120M
|
Mouser Electronics | D-Sub Cables MICRO D ASSM 51CNT PIN 2 SKT CON #26AWG RoHS: Not Compliant | 0 |
|
$1,404.1300 | Order Now |
|
Quest Components | MICRO D-SUBMINIATURE CABLE FOR 51 TO 51 POS PIN-SKT CRIMP-CRIMP | 1 |
|
$1,520.1675 | Buy Now |
DISTI #
GLEMWDM1L-51CS-6K1-20M
|
Interstate Connecting Components | 0 |
|
Buy Now |