There are no models available for this part yet.
Overview of MWDM1L-51CS-6J1-16L by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1351CS8#TRPBF | Analog Devices | 250µA, 3MHz, 200V/µsOp Amp | |
LTC1451CS8#TRPBF | Analog Devices | 12-B R2R uP DACs in SO-8 | |
LTC2851CS8#PBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran |
Price & Stock for MWDM1L-51CS-6J1-16L by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK8888
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-51CS-6J1-16L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$734.0900 / $2,367.4500 | Buy Now | |
DISTI #
MWDM1L-51CS-6J1-16
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-51CS-6J1-16) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-MWDM1L51CS6J116L
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$1,389.8200 | Order Now | |
DISTI #
77971688
|
Verical | Micro D-Subminiature Cable For 51 to 51 POS PL-RCP Crimp-Crimp For Data Application RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$580.9487 / $2,248.2821 | Buy Now | |
DISTI #
GLEMWDM1L-51CS-6J1-16L
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | 0 |
|
$14.1384 / $16.7846 | Buy Now |