Part Details for MWDM1L-51CS-6J1-15L by Glenair Inc
Overview of MWDM1L-51CS-6J1-15L by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1351CS8#TRPBF | Analog Devices | 250µA, 3MHz, 200V/µsOp Amp | |
LTC1451CS8#TRPBF | Analog Devices | 12-B R2R uP DACs in SO-8 | |
LTC2851CS8#PBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran |
Price & Stock for MWDM1L-51CS-6J1-15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK8887
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-51CS-6J1-15L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$728.5000 / $2,349.4200 | Buy Now |
DISTI #
MWDM1L-51CS-6J1-15
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-51CS-6J1-15) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDM1L51CS6J115L
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$1,379.2500 | Order Now |
DISTI #
71172183
|
Verical | Micro D-Subminiature Cable For 51 to 51 POS PL-RCP Crimp-Crimp For Data Application RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$576.5256 / $2,231.1667 | Buy Now |
DISTI #
GLEMWDM1L-51CS-6J1-15L
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$17.6000 / $23.1384 | Buy Now |