Part Details for MWDM1L-37SCBSPN-.140 by Glenair Inc
Overview of MWDM1L-37SCBSPN-.140 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-37SCBSPN-.140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK8847
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-37SCBSPN-.140 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$322.0500 / $1,001.0200 | Buy Now |
DISTI #
MWDM1L-37SCBSPN-.1
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-37SCBSPN-.1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDM1L37SCBSPN14
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$609.7100 | Order Now |
DISTI #
71172296
|
Verical | Conn Micro D-Subminiature SKT 37 POS 2.54mm Solder ST Thru-Hole 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$254.8590 / $950.6282 | Buy Now |
DISTI #
GLEMWDM1L-37SCBSPN-.140
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$2.0769 / $2.8462 | Buy Now |
Part Details for MWDM1L-37SCBSPN-.140
MWDM1L-37SCBSPN-.140 CAD Models
MWDM1L-37SCBSPN-.140 Part Data Attributes
|
MWDM1L-37SCBSPN-.140
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-37SCBSPN-.140
Glenair Inc
D Microminiature Connector, 37 Contact(s), Female, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Board Mounting Option | HOLE .096 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.355 inch | |
Body Length | 1.485 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.91 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for MWDM1L-37SCBSPN-.140
This table gives cross-reference parts and alternative options found for MWDM1L-37SCBSPN-.140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM1L-37SCBSPN-.140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM5L-37SCBSPN-.140513 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Glenair Inc | MWDM1L-37SCBSPN-.140 vs MWDM5L-37SCBSPN-.140513 |
MWDM3L-37SCBSPN-.140513 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Glenair Inc | MWDM1L-37SCBSPN-.140 vs MWDM3L-37SCBSPN-.140513 |
MWDM2L-37SCBSPN-.140 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, | Glenair Inc | MWDM1L-37SCBSPN-.140 vs MWDM2L-37SCBSPN-.140 |
MWDM4L-37SCBSPN-.140513 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Glenair Inc | MWDM1L-37SCBSPN-.140 vs MWDM4L-37SCBSPN-.140513 |
MWDM1L-37SCBSPN-.140513 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Glenair Inc | MWDM1L-37SCBSPN-.140 vs MWDM1L-37SCBSPN-.140513 |
MWDM4L-37SCBSPN-.140 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, | Glenair Inc | MWDM1L-37SCBSPN-.140 vs MWDM4L-37SCBSPN-.140 |
MWDM3L-37SCBSPN-.140 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, | Glenair Inc | MWDM1L-37SCBSPN-.140 vs MWDM3L-37SCBSPN-.140 |