Part Details for MWDM1L-37SBSPT-.150 by Glenair Inc
Overview of MWDM1L-37SBSPT-.150 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-37SBSPT-.150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2019
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-37SBSPT-.150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$311.8900 / $969.4800 | Buy Now |
DISTI #
3937-MWDM1L-37SBSPT-.150-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$1,451.1200 | Buy Now |
DISTI #
MWDM1L-37SBSPT-.15
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-37SBSPT-.15) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 78 Factory Stock |
|
RFQ | |
DISTI #
631-MWDM1L37SBSPT150
|
Mouser Electronics | D-Sub Micro-D Connectors 11+ start 3 wks AOC | 0 |
|
$590.5100 | Order Now |
DISTI #
71172446
|
Verical | Conn Micro-D SKT 37 POS 1.27mm Solder ST Thru-Hole 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$246.8333 / $567.7179 | Buy Now |
DISTI #
77965608
|
Verical | Conn Micro-D SKT 37 POS 1.27mm Solder ST Thru-Hole 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$567.7179 / $920.6795 | Buy Now |
DISTI #
GLEMWDM1L-37SBSPT-.150
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$549.7076 / $912.4476 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 51 |
|
$681.2600 / $1,104.8200 | Buy Now |
DISTI #
MWDM1L-37SBSPT-.150
|
Avnet Abacus | (Alt: MWDM1L-37SBSPT-.150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | MICRO D CONNECTOR | 31 |
|
$1,009.7200 / $1,698.9500 | Buy Now |
Part Details for MWDM1L-37SBSPT-.150
MWDM1L-37SBSPT-.150 CAD Models
MWDM1L-37SBSPT-.150 Part Data Attributes
|
MWDM1L-37SBSPT-.150
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-37SBSPT-.150
Glenair Inc
D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Board Mounting Option | HOLE .096 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.333 inch | |
Body Length | 1.875 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for MWDM1L-37SBSPT-.150
This table gives cross-reference parts and alternative options found for MWDM1L-37SBSPT-.150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM1L-37SBSPT-.150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM5L-37SBSPT-.150513 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking, ROHS COMPLIANT | Glenair Inc | MWDM1L-37SBSPT-.150 vs MWDM5L-37SBSPT-.150513 |
MWDM3L-37SBSPT-.150513 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking, ROHS COMPLIANT | Glenair Inc | MWDM1L-37SBSPT-.150 vs MWDM3L-37SBSPT-.150513 |
MWDM1L-37SBSPT-.150513 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MWDM1L-37SBSPT-.150 vs MWDM1L-37SBSPT-.150513 |
MWDM4L-37SBSPT-.150 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MWDM1L-37SBSPT-.150 vs MWDM4L-37SBSPT-.150 |