Part Details for MWDM1L-37SBSP-.125 by Glenair Inc
Overview of MWDM1L-37SBSP-.125 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-37SBSP-.125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2016
|
Newark | Connector |Glenair MWDM1L-37SBSP-.125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$270.2500 / $871.5200 | Buy Now |
DISTI #
3937-MWDM1L-37SBSP-.125-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$1,401.0500 | Buy Now |
DISTI #
MWDM1L-37SBSP-.125
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-37SBSP-.125) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$223.5388 / $968.3550 | Buy Now |
DISTI #
654-MWDM1L37SBSP.125
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PCB CON 37SKT CNT W/STD POST RoHS: Not Compliant | 0 |
|
$776.5200 | Order Now |
DISTI #
MWDM1L-37SBSP-.125
|
TTI | D-Sub Micro-D Connectors MICR D PCB CON 37SKT CNT W/STD POST Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$756.8600 / $854.1700 | Buy Now |
DISTI #
MWDM1L-37SBSP-.125
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-37SBSP-.125) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$223.5388 / $968.3550 | Buy Now |
DISTI #
MWDM1L-37SBSP-.125
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-37SBSP-.125) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$223.5388 / $968.3550 | Buy Now |
DISTI #
GLEMWDM1L-37SBSP-.125
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$476.2924 / $820.2537 | Buy Now |
|
Powell Electronics | D-Sub Micro-D Connectors MICR D PCB CON 37SKT CNT W/STD POST Min Qty: 1 | 6 |
|
$590.2800 / $993.1800 | Buy Now |
Part Details for MWDM1L-37SBSP-.125
MWDM1L-37SBSP-.125 CAD Models
MWDM1L-37SBSP-.125 Part Data Attributes
|
MWDM1L-37SBSP-.125
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-37SBSP-.125
Glenair Inc
D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Locking,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Board Mounting Option | HOLE .096 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.333 inch | |
Body Length | 1.875 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Withdrawl Force-Min | 0.139 N |