Part Details for MWDM1L-37SBR-.110 by Glenair Inc
Results Overview of MWDM1L-37SBR-.110 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MWDM1L-37SBR-.110 Information
MWDM1L-37SBR-.110 by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MWDM1L-37SBR-.110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2013
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-37SBR-.110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$282.3400 / $877.6100 | Buy Now |
DISTI #
3937-MWDM1L-37SBR-.110-ND
|
DigiKey | CONN MICRO-D RCPT 37POS PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$1,576.3300 | Buy Now |
DISTI #
MWDM1L-37SBR-.110
|
Avnet Americas | Conn Micro D-Subminiature SKT 37 POS 2.54mm Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: MWDM... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
$196.9477 / $786.5968 | Buy Now |
DISTI #
654-MWDM1L37SBR.110
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PCB CONN 37SKT CNT RoHS: Not Compliant | 0 |
|
$534.5600 | Order Now |
DISTI #
GLEMWDM1L-37SBR-.110
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$497.6193 / $825.9840 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 32 |
|
$616.7100 / $1,000.1200 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 19 |
|
$914.0300 / $1,537.9700 | Buy Now |
Part Details for MWDM1L-37SBR-.110
MWDM1L-37SBR-.110 CAD Models
MWDM1L-37SBR-.110 Part Data Attributes
|
MWDM1L-37SBR-.110
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-37SBR-.110
Glenair Inc
D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.465 inch | |
Body Length | 2.34 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for MWDM1L-37SBR-.110
This table gives cross-reference parts and alternative options found for MWDM1L-37SBR-.110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM1L-37SBR-.110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MWDM1L-37SBR-.110513 | Glenair Inc | Check for Price | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | MWDM1L-37SBR-.110 vs MWDM1L-37SBR-.110513 |
MWDM6L-37SBR-.110513 | Glenair Inc | Check for Price | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | MWDM1L-37SBR-.110 vs MWDM6L-37SBR-.110513 |