Part Details for MWDM1L-37PSB by Glenair Inc
Overview of MWDM1L-37PSB by Glenair Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-37PSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1958
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-37PSB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$176.8800 / $549.8200 | Buy Now |
DISTI #
3937-MWDM1L-37PSB-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$823.0600 | Buy Now |
DISTI #
MWDM1L-37PSB
|
Avnet Americas | Conn Micro D-Subminiature PIN 37 POS Solder Cup ST Panel Mount 37 Terminal 1 Port - Bulk (Alt: MWDM1L-37PSB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$476.5059 | Buy Now |
DISTI #
654-MWDM1L37PSB
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D SLDRCUP CON 37CNT SZ #26 PIN RoHS: Not Compliant | 0 |
|
$228.6000 / $543.1000 | Order Now |
DISTI #
GLEMWDM1L-37PSB
|
Heilind Electronics | Americas - 18 in Stock |
|
Buy Now | ||
DISTI #
71172151
|
Verical | Conn Micro-D PIN 37 POS 0.64mm Solder Cup ST Panel Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 201 Package Multiple: 1 | Americas - 500 |
|
$139.9872 | Buy Now |
DISTI #
77964539
|
Verical | Conn Micro-D PIN 37 POS 0.64mm Solder Cup ST Panel Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 200 |
|
$139.9872 / $522.1410 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 1 |
|
$60.9468 | Buy Now | |
DISTI #
MWDM1L-37PSB
|
TTI | D-Sub Micro-D Connectors MICR D SLDRCUP CON 37CNT SZ #26 PIN pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 225 In Stock |
|
$172.9600 / $302.7100 | Buy Now |
Part Details for MWDM1L-37PSB
MWDM1L-37PSB CAD Models
MWDM1L-37PSB Part Data Attributes
|
MWDM1L-37PSB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-37PSB
Glenair Inc
D Microminiature Connector, 37 Contact(s), Male, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.233 inch | |
Body Length | 1.485 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 2.78 N |
Alternate Parts for MWDM1L-37PSB
This table gives cross-reference parts and alternative options found for MWDM1L-37PSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM1L-37PSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM2L-37PSB | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking, Receptacle, | Glenair Inc | MWDM1L-37PSB vs MWDM2L-37PSB |
MWDM5L-37PSB | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, | Glenair Inc | MWDM1L-37PSB vs MWDM5L-37PSB |